cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22L-01A-T1

Digi-Key Part Number
A22L-01A-T1-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22L-01A-T1
Supplier
Description
CONTACT BLOCK SPST-NC 10A 110V
Detailed Description
Configurable Contact Block SPST-NC 10A @ 110VAC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Circuit
SPST-NC
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
10A @ 110VAC
(Select First, Then Apply Filters) Compatible Series
Omron, A22
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$122.57000$122.57
Additional Resources
AttributeDescription
Other NamesA22L01AT1
Standard Package1