A22E-MY-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22E-MY-11

Digi-Key Part Number
Z8887-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22E-MY-11
Supplier
Description
A22E-MY-11
Detailed Description
Pushbutton Switch - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Mounting Type
-
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9035
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$90.00000$90.00
5$83.41400$417.07
10$76.83000$768.30
25$71.34160$1,783.54
50$65.85380$3,292.69
100$62.56110$6,256.11
Additional Resources
AttributeDescription
Other Names
A22E-MY-11-ND
A22EMY11
Z8887
Standard Package1