cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3G3RV-A4055-V1

DigiKey Part Number
3G3RV-A4055-V1-ND
Manufacturer
Manufacturer Product Number
3G3RV-A4055-V1
Description
VARI FREQ DRIVE 12.5A 480V LOAD
Customer Reference
Detailed Description
Variable Frequency Drive 480V 12.5A 5.5 kW Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
480V
Current - Output
12.5A
Wattage - Load
5.5 kW
Voltage - Supply
380 ~ 480VAC
Interface
-
Features
-
Operating Temperature
-10°C ~ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.