5880_HL_DIALTEMP_l
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL-25-125F

DigiKey Part Number
5880-HL-25-125F-ND
Manufacturer
Manufacturer Product Number
HL-25-125F
Description
LAB & TEST THERMOMETER, 2.37 " D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Handheld Probe Thermometer C°/F°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-
Display Type
-
Input Type
Probe
Features
-
Probe Type
-
Battery Cell Size
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$131.44000$131.44
Manufacturers Standard Package
Unit Price without GST:$131.44000
Unit Price with GST:$144.58400