
EM-32G880F128-STK | |
|---|---|
DigiKey Part Number | 1188-EM-32G880F128-STK-ND |
Manufacturer | |
Manufacturer Product Number | EM-32G880F128-STK |
Description | EFM32G880F128 EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EFM32G880F128 Gecko ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | - | |
Utilized IC / Part | EFM32G880F128 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | UEXT | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.05000 | $49.05 |
| Unit Price without GST: | $49.05000 |
|---|---|
| Unit Price with GST: | $53.95500 |

