DA-T268-401E-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA-T268-401E-TR

DigiKey Part Number
273-DA-T268-401E-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA-T268-401E-TR
Description
TO-268 SMD HEAT SINK ANODZD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Sink TO-268 (D³Pak) Aluminum 9.0W @ 43°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Solderable Feet
Shape
Rectangular, Fins
Length
0.500" (12.70mm)
Width
1.220" (30.99mm)
Diameter
-
Fin Height
0.460" (11.68mm)
Power Dissipation @ Temperature Rise
9.0W @ 43°C
Thermal Resistance @ Forced Air Flow
5°C/W @ 500 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.85908$19,295.40
Unit Price without GST:$3.85908
Unit Price with GST:$4.24499