
DA-T263-401E-TR | |
|---|---|
DigiKey Part Number | 273-DA-T263-401E-TR-ND - Tape & Reel (TR) 273-DA-T263-401E-TRCT-ND - Cut Tape (CT) 273-DA-T263-401E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA-T263-401E-TR |
Description | TO-263 SMD HEAT SINK ANODZD |
Customer Reference | |
Detailed Description | Heat Sink TO-263 (D²Pak) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Solderable Feet | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.030" (26.16mm) | |
Diameter | - | |
Fin Height | 0.460" (11.68mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.92000 | $4.92 |
| 10 | $4.78500 | $47.85 |
| 25 | $4.65560 | $116.39 |
| 50 | $4.39720 | $219.86 |
| 100 | $4.13840 | $413.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.85908 | $19,295.40 |
| Unit Price without GST: | $4.92000 |
|---|---|
| Unit Price with GST: | $5.41200 |











