DA-T263-301E-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA-T263-301E-TR

DigiKey Part Number
273-DA-T263-301E-TR-ND - Tape & Reel (TR)
273-DA-T263-301E-TRCT-ND - Cut Tape (CT)
273-DA-T263-301E-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA-T263-301E-TR
Description
HEATSINK D2PAK TO-263 ANODIZED
Customer Reference
Detailed Description
Heat Sink TO-263 (D²Pak) Aluminum 6.0W @ 40°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Solderable Feet
Shape
Rectangular, Fins
Length
0.500" (12.70mm)
Width
1.390" (35.31mm)
Diameter
-
Fin Height
0.460" (11.68mm)
Power Dissipation @ Temperature Rise
6.0W @ 40°C
Thermal Resistance @ Forced Air Flow
7.00°C/W @ 500 LFM
Material
Material Finish
Black Anodized
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.92000$4.92
10$4.78500$47.85
25$4.65560$116.39
50$4.39720$219.86
100$4.13840$413.84
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.85908$19,295.40
Unit Price without GST:$4.92000
Unit Price with GST:$5.41200