D25K15RE

DigiKey Part Number
D25K15RE-ND
Manufacturer
Manufacturer Product Number
D25K15RE
Description
ADJ PWR RES 15 OHM 25W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Ohms 25 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance
15 Ohms
Power (Watts)
25 W
Tolerance
±10%
Adjustment Type
Slide
Diameter
0.563" OD, 0.313" ID (14.30mm x 7.94mm)
Length
2.000" (50.80mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$25.52000$25.52
10$22.04600$220.46
100$15.78060$1,578.06
1,000$14.38816$14,388.16
Manufacturers Standard Package