cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45J1K2E

Digi-Key Part Number
45J1K2E-ND
Manufacturer
Ohmite
Manufacturer Product Number
45J1K2E
Supplier
Description
RES 1.2K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
1.2 kOhms ±5% 5W Through Hole Resistor Axial - Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Part Status
Active
Resistance
1.2 kOhms
Tolerance
±5%
Power (Watts)
5W
Composition
Wirewound
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0080
All prices are in AUD
Bulk
QtyUnit PriceExt Price
250$2.09252$523.13

Other Suppliers on Digi-Key

125In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-45J1K2E
Standard Package25