102AS151KDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

234BA333KDS

Digi-Key Part Number
234BA333KDS-ND
Manufacturer
Manufacturer Product Number
234BA333KDS
Description
RES 33K OHM 10% 2.4W AXIAL
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
33 kOhms ±10% 2.4W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Pulse Withstanding Ceramic
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Box
Part Status
Active
Resistance
33 kOhms
Tolerance
±10%
Power (Watts)
2.4W
Composition
Ceramic
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 230°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.311" Dia x 1.126" L (7.90mm x 28.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in AUD
Box
QtyUnit PriceExt Price
50$14.30820$715.41
Additional Resources
AttributeDescription
Standard Package10