cms-photo-not-available

TEA1721ADB1060,598

TEA1721ADB1060,598-ND
NXP USA Inc.
TEA1721ADB1060,598
EVAL BOARD FOR TEA1721
TEA1721 series AC/DC, Non-Isolated 1, Non-Isolated Outputs Evaluation Board
 
Mfr
NXP USA Inc.
Series
-
Package
Box
Part Status
Active
Main Purpose
AC/DC, Non-Isolated
Outputs and Type
1, Non-Isolated
Power - Output
2.5 W
Voltage - Output
-12V
Current - Output
200mA
Voltage - Input
85 ~ 265 VAC
Regulator Topology
Flyback
Frequency - Switching
50kHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
TEA1721
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9510
Box
1$448.16000$448.16

Additional Resources
AttributeDescription
Other Names
TEA1721ADB1060-ND
2156-TEA1721ADB1060598
NXPNXPTEA1721ADB1060598
935297603598
TEA1721ADB1060
Standard Package1