T2080QDS-PA | |
---|---|
DigiKey Part Number | 568-13729-ND |
Manufacturer | |
Manufacturer Product Number | T2080QDS-PA |
Description | T2080 EVAL BRD |
Customer Reference | |
Detailed Description | T2080 QorIQ® e6500 MPU Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | MPU | |
Core Processor | e6500 | |
Platform | - | |
Utilized IC / Part | T2080 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Note | - | |
Base Product Number |