RAPPID577XKSW-N | |
---|---|
DigiKey Part Number | RAPPID577XKSW-N-ND |
Manufacturer | |
Manufacturer Product Number | RAPPID577XKSW-N |
Description | SOFTWARE PEX RAPPID SUITE V10 |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) MPC5xx Programming |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
For Use With/Related Products | MPC5xx | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,778.81000 | $1,778.81 |