8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8570P/F5,112

DigiKey Part Number
568-1071-5-ND
Manufacturer
Manufacturer Product Number
PCF8570P/F5,112
Description
IC SRAM 2KBIT I2C 100KHZ 8DIP
Customer Reference
Detailed Description
SRAM Memory IC 2Kbit I2C 100 kHz 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
PCF8570P/F5,112 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
100 kHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.