8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9515AD112

Digi-Key Part Number
2156-PCA9515AD112-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PCA9515AD112
Supplier
Description
IC REDRIVER I2C 1CH 400KHZ 8SO
Detailed Description
Buffer, ReDriver 1 Channel 400kHz 8-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NXP USA Inc.
-
Bulk
Part Status
Active
Type
Buffer, ReDriver
Applications
I²C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6 pF/m
Voltage - Supply
2.3V ~ 3.6V
Current - Supply
800µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
3 (168 Hours)
EAR99
8542.39.0001
All prices are in AUD
Bulk
QtyUnit PriceExt Price
466$0.86399$402.62