Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PCA8581CT/6,118 | |
|---|---|
DigiKey Part Number | 568-3634-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA8581CT/6,118 |
Description | IC EEPROM 1KBIT I2C 100KHZ 8SO |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 100 kHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 100 kHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 2.5V ~ 6.0V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |



