TO-272-WB-16 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW5IC970MBR1

Digi-Key Part Number
MW5IC970MBR1-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MW5IC970MBR1
Supplier
Description
IC AMP GP 800-900MHZ TO272 WB-16
Detailed Description
RF Amplifier IC General Purpose 800MHz ~ 900MHz TO-272 WB-16
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Frequency
800MHz ~ 900MHz
P1dB
-
Gain
30dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
28V
Current - Supply
80mA
Test Frequency
-
Mounting Type
Chassis Mount
Package / Case
TO-272-16 Variant, Flat Leads
Supplier Device Package
TO-272 WB-16
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991G
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Standard Package500