48-LQFP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM912H634DM1AE

Digi-Key Part Number
568-14449-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MM912H634DM1AE
Supplier
Description
IC MCU 64KB LS/HS SWITCH 48LQFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tray
Part Status
Active
Applications
Automotive
Core Processor
S12
Program Memory Type
FLASH (64kB)
Controller Series
HCS12
RAM Size
6K x 8
Interface
LIN, SCI
Number of I/O
9
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-HLQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in AUD
Tray
QtyUnit PriceExt Price
1$12.35000$12.35
10$9.69000$96.90
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
935311094557
MM912H634DM1AE-ND
568-14449
Standard Package250