28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08RD32DWE

Digi-Key Part Number
MC9S08RD32DWE-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC9S08RD32DWE
Supplier
Description
IC MCU 8BIT 32KB FLASH 28SOIC
Detailed Description
S08 series Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 28-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Core Processor
S08
Core Size
8-Bit
Speed
8MHz
Connectivity
SCI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
23
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package26