MC34713EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10XS3412CHFK

Digi-Key Part Number
MC10XS3412CHFK-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC10XS3412CHFK
Supplier
Description
IC PWR SWITCH N-CHAN 1:1 24PQFN
Detailed Description
Power Switch/Driver 1:1 N-Channel - 24-PQFN (12x12)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tray
Part Status
Last Time Buy
Switch Type
General Purpose
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
6V ~ 20V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
-
Rds On (Typ)
10mOhm, 12mOhm
Input Type
-
Features
Internal PWM, Slew Rate Controlled, Watchdog Timer
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
24-PQFN (12x12)
Package / Case
24-PowerQFN
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tray
QtyUnit PriceExt Price
168$12.11821$2,035.86
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names934070637557
Standard Package168