JN5161/001,515 | |
---|---|
DigiKey Part Number | 568-10147-2-ND - Tape & Reel (TR) 568-10147-1-ND - Cut Tape (CT) 568-10147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JN5161/001,515 |
Description | IC RF TXRX+MCU 802.15.4 40HVQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 ZigbeePRO® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 2.5dBm | |
Sensitivity | -96dBm | |
Memory Size | 64kB Flash, 4kB EEPROM, 8kB RAM | |
Serial Interfaces | I2C, JTAG, SPI, UART | |
GPIO | 20 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 17mA | |
Current - Transmitting | 15.3mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.84000 | $7.84 |
10 | $7.00600 | $70.06 |
25 | $6.30520 | $157.63 |
100 | $5.74480 | $574.48 |
250 | $5.18428 | $1,296.07 |
500 | $4.65182 | $2,325.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.46820 | $3,468.20 |