28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTL2008PW,112

Digi-Key Part Number
568-3631-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
GTL2008PW,112
Supplier
Description
IC TRNSLTR UNIDIR 28TSSOP
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 12 Channel - 28-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tube
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
12
Input Signal
GTL, LVTTL
Output Signal
LVTTL, GTL
Output Type
Open Drain, Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
568-3631-5
935282167112
GTL2008PW
Standard Package51