cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGR269112

Digi-Key Part Number
2156-BGR269112-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
BGR269112
Supplier
Description
200 MHZ, 35 DB GAIN REVERSE AMPL
Detailed Description
Video Amp 1 CATV 7-SFM Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NXP USA Inc.
-
Bulk
Part Status
Active
Applications
CATV
Output Type
-
Number of Circuits
1
Slew Rate
-
Current - Supply
160 mA
Voltage - Supply, Single/Dual (±)
-
Mounting Type
Chassis Mount
Package / Case
SOT-115J
Supplier Device Package
7-SFM Module
3 (168 Hours)
All prices are in AUD
Bulk
QtyUnit PriceExt Price
16$26.76813$428.29
2156-BGR269112
NXPNXPBGR269112
1