74VHCT245D118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT573D,118

Digi-Key Part Number
2156-74LVT573D,118-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74LVT573D,118
Supplier
Description
74LVT573 - 3.3 V OCTAL D-TYPE TR
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.7V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
2.7ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1,635$0.24300$397.31
Additional Resources
AttributeDescription
Other Names
2156-74LVT573D,118
NEXNEX74LVT573D,118
Standard Package1