MAX6387LT46D4+T

74LVC1G11GF,132

Digi-Key Part Number
2156-74LVC1G11GF132-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74LVC1G11GF,132
Supplier
Description
FUNC, 3 INPUT, CMOS, PDSO6
Detailed Description
AND Gate IC 1 Channel - 6-XSON (1x1)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Part Status
Active
Logic Type
AND Gate
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Logic Level - Low
0.7V ~ 0.8V
Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-XSON (1x1)
Package / Case
6-XFDFN
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
2,825$0.12330$348.32
Additional Resources
AttributeDescription
Other Names2156-74LVC1G11GF132
Standard Package5,000