ISL6527IBZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT74D/C118

Digi-Key Part Number
2156-74HCT74D/C118-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HCT74D/C118
Supplier
Description
IC FF D-TYPE DUAL 1BIT 14SO
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
59 MHz
Max Propagation Delay @ V, Max CL
44ns @ 4.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
40 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Bulk
QtyUnit PriceExt Price
3,005$0.11200$336.56
Additional Resources
AttributeDescription
Other Names
2156-74HCT74D/C118
NEXNXP74HCT74D/C118
Standard Package2,500