74LVC8T595PWJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT573PW-Q100118

Digi-Key Part Number
2156-74HCT573PW-Q100118-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HCT573PW-Q100118
Supplier
Description
BUS DRIVER, HCT SERIES, 8-BIT
Detailed Description
D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
1:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
17ns
Current - Output High, Low
6mA, 6mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1,942$0.20250$393.26
Additional Resources
AttributeDescription
Other Names
2156-74HCT573PW-Q100118
NEXNXP74HCT573PW-Q100118
Standard Package1