74LV04ATPWJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC74PW/S505118

Digi-Key Part Number
2156-74HC74PW/S505118-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HC74PW/S505118
Supplier
Description
IC FF D-TYPE DUAL 1BIT 14TSSOP
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NXP USA Inc.
Bulk
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
82 MHz
Max Propagation Delay @ V, Max CL
37ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
80 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
3 (168 Hours)
EAR99
8542.39.0001
All prices are in AUD
Bulk
QtyUnit PriceExt Price
3,005$0.11200$336.56
NEXNXP74HC74PW/S505118
2156-74HC74PW/S505118
1