NX7002BKS115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G374GW-Q100125

Digi-Key Part Number
2156-74AUP1G374GW-Q100125-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74AUP1G374GW-Q100125
Supplier
Description
IC FF D-TYPE SNGL 1BIT 6TSSOP
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
309 MHz
Max Propagation Delay @ V, Max CL
5.8ns @ 3.3V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Iq)
500 nA
Input Capacitance
0.8 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-TSSOP
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Bulk
QtyUnit PriceExt Price
5,323$0.08100$431.16
Additional Resources
AttributeDescription
Other Names
NEXNXP74AUP1G374GW-Q100125
2156-74AUP1G374GW-Q100125
Standard Package3,000