74ABT162245ADL112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH16373DL,118

Digi-Key Part Number
2156-74ALVCH16373DL118-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74ALVCH16373DL,118
Supplier
Description
BUS DRIVER, ALVC/VCX/A SERIES, 2
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
2.1ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
HTSUS8542.39.0001
All prices are in AUD
Bulk
QtyUnit PriceExt Price
388$0.86399$335.23
Additional Resources
AttributeDescription
Other Names
NEXNXP74ALVCH16373DL,118
2156-74ALVCH16373DL118
Standard Package1,000