
200V-3-1-5/25-VAC-69 | |
|---|---|
DigiKey Part Number | 4681-200V-3-1-5/25-vac-69-ND |
Manufacturer | |
Manufacturer Product Number | 200V-3-1-5/25-VAC-69 |
Description | Mechanical Pressure Switch |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI ~ 25PSI (34.47kPa ~ 172.37kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Switch | |
Operating Pressure | 5PSI ~ 25PSI (34.47kPa ~ 172.37kPa) | |
Output Type | SPDT | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12 | |
Maximum Pressure | 350PSI (2413.16kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.20000 | $109.20 |
| Unit Price without GST: | $109.20000 |
|---|---|
| Unit Price with GST: | $120.12000 |

