977-050-020-121 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 666
Unit Price: $5.91000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 2,111
Unit Price: $8.50000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 63
Unit Price: $9.09000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: $5.57853
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $32.66600
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $28.87940
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $131.63500
Datasheet

Parametric Equivalent


Molex
In Stock: 583
Unit Price: $15.08000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $22.18080
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 135
Unit Price: $42.10000
Datasheet
977-050-020(-,R)121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

977-050-020-121

DigiKey Part Number
950GM-ND
Manufacturer
Manufacturer Product Number
977-050-020-121
Description
CONN BACKSHELL 50POS 180DEG SHLD
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
Nickel over Copper
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes