977-025-020-121 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 11,608
Unit Price: $2.78000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 128
Unit Price: $11.05000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 400
Unit Price: $15.56000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: $4.47000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 461
Unit Price: $4.96000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 20
Unit Price: $6.45000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $22.70500
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 72
Unit Price: $22.73000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $19.43000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 107
Unit Price: $26.81000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $22.18400
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $97.22700
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.89000
Datasheet

Parametric Equivalent


Molex
In Stock: 82
Unit Price: $20.52000
977-025-020(-,R)121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

977-025-020-121

DigiKey Part Number
925GM-ND
Manufacturer
Manufacturer Product Number
977-025-020-121
Description
CONN BACKSHELL 25POS 180DEG SHLD
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
Nickel over Copper
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes