977-025-010-031 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 1,872
Unit Price: $2.09000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 2,297
Unit Price: $5.53000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 579
Unit Price: $8.57000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 27
Unit Price: $3.38000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 245
Unit Price: $3.32000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: $2.89120
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: $2.34014
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 150
Unit Price: $3.95000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 699
Unit Price: $14.97000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 115
Unit Price: $13.07000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 49
Unit Price: $16.17000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 579
Unit Price: $16.54000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $8.23320
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $12.26660
Datasheet
977-025-010(-,R)031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

977-025-010-031

DigiKey Part Number
925GP-ND
Manufacturer
Manufacturer Product Number
977-025-010-031
Description
CONN BACKSHELL 25POS 180DEG GRAY
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes