977-015-010-031 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 375
Unit Price: $1.93000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 3,026
Unit Price: $5.34000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 50
Unit Price: $3.29000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 1,781
Unit Price: $3.18000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: $2.73060
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 1,000
Unit Price: $3.35000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 752
Unit Price: $3.49000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 494
Unit Price: $13.56000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 166
Unit Price: $12.22000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 264
Unit Price: $13.66000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 112
Unit Price: $14.65000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $7.94529
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $11.86500
Datasheet

Parametric Equivalent


Molex
In Stock: 448
Unit Price: $8.85000
Datasheet
977-015-010(-,R)031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

977-015-010-031

DigiKey Part Number
915GP-ND
Manufacturer
Manufacturer Product Number
977-015-010-031
Description
CONN BACKSHELL 15POS 180DEG GRAY
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes