974-015-020-121 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 211
Unit Price: $13,037.00000
Datasheet
974-015-020R121, 974-015-020-121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

974-015-020-121

DigiKey Part Number
974-15MP40-ND
Manufacturer
Manufacturer Product Number
974-015-020-121
Description
CONN BACKSHELL 15POS 40DEG SHLD
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 40° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
40°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
Nickel over Copper
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes