



174-E25-113R461 | |
|---|---|
DigiKey Part Number | NOR1851-ND |
Manufacturer | |
Manufacturer Product Number | 174-E25-113R461 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 174-E25-113R461 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.370" (9.40mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.30000 | $16.30 |
| 10 | $13.84800 | $138.48 |
| 25 | $12.97960 | $324.49 |
| 50 | $12.36000 | $618.00 |
| 100 | $11.77000 | $1,177.00 |
| 250 | $11.03340 | $2,758.35 |
| 500 | $10.50722 | $5,253.61 |
| 1,000 | $10.00635 | $10,006.35 |
| Unit Price without GST: | $16.30000 |
|---|---|
| Unit Price with GST: | $17.93000 |

