SE10J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE10JOVTM

Digi-Key Part Number
SE10JOVTM-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
SE10JOVTM
Supplier
Description
STANDARD MOTOR 7000 RPM 5V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Brushed DC Motor Standard 7000 RPM - - 5VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
5VDC
RPM
7000 RPM
Torque - Rated (oz-in / mNm)
0.113 / 0.8
Power - Rated
-
Encoder Type
-
Size / Dimension
Square - 0.394" x 0.394" (10.00mm x 10.00mm)
Diameter - Shaft
0.039" (1.00mm)
Length - Shaft and Bearing
0.217" (5.50mm)
Mounting Hole Spacing
0.315" (8.00mm)
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.018 lb (8.16 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8501.10.6060
All prices are in AUD
Bulk
QtyUnit PriceExt Price
25$50.55040$1,263.76