cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM25S-024-HHF8

Digi-Key Part Number
942-PM25S-024-HHF8-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
PM25S-024-HHF8
Supplier
Description
STEPPER MOTOR PM TAPPED M2.6
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
- Stepper Motor Permanent Magnet Frame Size Step -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bag
Part Status
Active
Type
Permanent Magnet
Coil Type
-
Voltage - Rated
-
Step Angle
-
Accuracy
-
Torque - Holding (oz-in / mNm)
-
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
-
Operating Temperature
-
Features
-
Rotor Inertia
-
Approval Agency
-
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.10.0000
All prices are in AUD
Bag
QtyUnit PriceExt Price
1$48.53000$48.53
Additional Resources
AttributeDescription
Other Names
PM25S-024-M2.6
PM25S-024-M2.6-ND
Q9714811
PM25S-024-HHF8A
942-PM25S-024-HHF8A-ND
942-PM25S-024-HHF8A
942-PM25S-024-HHF8
PM25S-024-UCH6A
Standard Package1