cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS0090-17M001

Digi-Key Part Number
GS0090-17M001-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
GS0090-17M001
Supplier
Description
HYBRID 17 STEP MOTOR 1:9 GEARBOX
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Unipolar Stepper Motor Hybrid Gear Motor Frame Size 17 1800.0 Step 850 mA 24VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Part Status
Active
Type
Hybrid Gear Motor
Coil Type
Unipolar
Voltage - Rated
24VDC
Current Rating (Amps)
850 mA
Steps per Revolution
1800
Step Angle
0.2°
Accuracy
-
Torque - Holding (oz-in / mNm)
70.82 / 500
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
NEMA Frame Size
17
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.787" (20.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Wire Leads
Operating Temperature
-10°C ~ 50°C
Coil Resistance
4.2 Ohms
Features
Flatted Shaft
Rotor Inertia
-
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
5$200.83000$1,004.15