17PY-Z858-99VS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17PY-Z858-99VS

Digi-Key Part Number
P14300-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
17PY-Z858-99VS
Supplier
Description
STEP MOTOR HYBRID DUAL SHAFT 24V
Detailed Description
Unipolar Stepper Motor Hybrid, Dual Shaft Frame Size 17 400.0 Step 750 mA 24VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NMB Technologies Corporation
Bulk
Part Status
Active
Type
Hybrid, Dual Shaft
Coil Type
Unipolar
Voltage - Rated
24VDC
Current Rating (Amps)
750 mA
Steps per Revolution
400
Step Angle
0.9°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
36.82 / 260
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
NEMA Frame Size
17
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.787" (20.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-10°C ~ 50°C
Coil Resistance
7.4 Ohms
Features
Flatted Shaft
Rotor Inertia
55gcm²
Approval Agency
-
Weight
0.662 lb (300.28 g)
1 (Unlimited)
EAR99
8501.10.4040
All prices are in AUD
Bulk
QtyUnit PriceExt Price
10$74.48800$744.88
17PYZ85899VS
P14300
10