cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB03KW035F

Digi-Key Part Number
UB03KW035F-ND
Manufacturer
Manufacturer Product Number
UB03KW035F
Description
LED PANEL INDICATOR GRN 2.1V
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
LED Panel Indicator Green 2.1V 25mA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Product Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
2.1V
Current
25mA
Panel Cutout Shape
Rectangle
Panel Cutout Dimensions
-
Lens Size
17.00mm x 12.00mm
Lens Style
Rectangle with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
California Prop 65
Warning Information
Available To Order

Manufacturer Standard Lead Time: 11 Weeks
Request Stock Notification
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$10.48000$10.48
Unit Price without VAT:$10.48000
Unit Price with VAT:$11.52800
Additional Resources
AttributeDescription
Standard Package1