S423T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S423T
S423T
S423T

S423T

DigiKey Part Number
360-3462-ND
Manufacturer
Manufacturer Product Number
S423T
Description
SWITCH TOGGLE DPDT 20A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
S423T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
15,000 Cycles
Base Product Number
-
In-Stock: 10
Factory Stock: 5
Can ship immediately
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$41.87000$41.87
10$36.12400$361.24
25$34.05760$851.44
50$32.57020$1,628.51
100$31.14520$3,114.52
250$29.35296$7,338.24
500$28.06272$14,031.36
Manufacturers Standard Package
Unit Price without GST:$41.87000
Unit Price with GST:$46.05700