


G13AV | |
|---|---|
DigiKey Part Number | 360-1770-ND |
Manufacturer | |
Manufacturer Product Number | G13AV |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | G13AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 100,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.11000 | $11.11 |
| 10 | $9.59900 | $95.99 |
| 25 | $9.05160 | $226.29 |
| 50 | $8.65800 | $432.90 |
| 100 | $8.28090 | $828.09 |
| 250 | $7.80648 | $1,951.62 |
| 500 | $7.46504 | $3,732.52 |
| 1,000 | $7.13790 | $7,137.90 |
| Unit Price without GST: | $11.11000 |
|---|---|
| Unit Price with GST: | $12.22100 |

