
G12JVF | |
|---|---|
DigiKey Part Number | 360-1767-ND |
Manufacturer | |
Manufacturer Product Number | G12JVF |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | G12JVF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.80mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.52000 | $15.52 |
| 10 | $13.40500 | $134.05 |
| 25 | $12.64080 | $316.02 |
| 50 | $12.09060 | $604.53 |
| 100 | $11.56320 | $1,156.32 |
| 250 | $10.90000 | $2,725.00 |
| 500 | $10.42268 | $5,211.34 |
| 1,000 | $9.96530 | $9,965.30 |
| Unit Price without GST: | $15.52000 |
|---|---|
| Unit Price with GST: | $17.07200 |

