SC-80A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-80A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1180Q331C-TR-FE

DigiKey Part Number
2129-R1180Q331C-TR-FETR-ND - Tape & Reel (TR)
2129-R1180Q331C-TR-FECT-ND - Cut Tape (CT)
2129-R1180Q331C-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1180Q331C-TR-FE
Description
IC REG LINEAR 3.3V 150MA SC-82AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 150mA
Current - Output
Current - Quiescent (Iq)
1.5 µA
PSRR
-
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.54700$5.47
25$0.48800$12.20
100$0.42410$42.41
250$0.39348$98.37
500$0.37506$187.53
1,000$0.35988$359.88
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34113$1,023.39
Manufacturers Standard Package
Unit Price without GST:$0.77000
Unit Price with GST:$0.84700