


R1180Q141B-TR-FE | |
|---|---|
DigiKey Part Number | R1180Q141B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1180Q141B-TR-FE |
Description | IC REG LINEAR 1.4V 150MA SC-82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34113 | $1,023.39 |
| 6,000 | $0.33195 | $1,991.70 |
| 9,000 | $0.32735 | $2,946.15 |
| 15,000 | $0.32226 | $4,833.90 |
| 21,000 | $0.31928 | $6,704.88 |
| 30,000 | $0.31642 | $9,492.60 |
| Unit Price without GST: | $0.34113 |
|---|---|
| Unit Price with GST: | $0.37524 |

