



R1180D281B-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R1180D281B-TR-FETR-ND - Tape & Reel (TR) 2129-R1180D281B-TR-FECT-ND - Cut Tape (CT) 2129-R1180D281B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1180D281B-TR-FE |
Description | IC REG LIN 2.8V 150MA SON1612-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SON1612-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SON1612-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.61200 | $6.12 |
| 25 | $0.54760 | $13.69 |
| 100 | $0.47680 | $47.68 |
| 250 | $0.44308 | $110.77 |
| 500 | $0.42264 | $211.32 |
| 1,000 | $0.40587 | $405.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38069 | $1,522.76 |
| 8,000 | $0.37134 | $2,970.72 |
| 12,000 | $0.36665 | $4,399.80 |
| 20,000 | $0.36146 | $7,229.20 |
| 28,000 | $0.35842 | $10,035.76 |
| 40,000 | $0.35551 | $14,220.40 |
| Unit Price without GST: | $0.87000 |
|---|---|
| Unit Price with GST: | $0.95700 |

