UKT SERIES 6.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UKT1E101MED

Digi-Key Part Number
493-15431-ND
Manufacturer
Nichicon
Manufacturer Product Number
UKT1E101MED
Supplier
Description
CAP ALUM 100UF 20% 25V RADIAL
Manufacturer Standard Lead Time
72 Weeks
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Bulk
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Audio
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$0.74000$0.74
10$0.52900$5.29
50$0.39960$19.98
100$0.34800$34.80
500$0.25778$128.89
1,000$0.21910$219.10
2,500$0.20620$515.50
5,000$0.19332$966.60
Additional Resources
AttributeDescription
Other Names
UKT1E101MED-ND
493-15431
Standard Package4,000